Texas Instruments PCM56P-L

Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-PDIP
$ 17.438

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM56P-L.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Datasheet5 pages27 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM56P-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.438
$ 13.04
Stock
270,262
170,584
Authorized Distributors
2
1
Case/Package
PDIP
-
Number of Pins
16
-
Number of Bits
16
-
Settling Time
1.5 µs
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesDAC8143FPZ
1us SPI 5V ±1LSB 12Bit PDIP-16 Digital To Analog Converters (DACs) ROHS
Analog DevicesDAC8143FP
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesAD7543KNZ
Digital To Analogue Converter, 12 Bit, Serial, 5V, Dip, 16
Analog DevicesMAX532BEPE+
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC
MicrochipMCP4922-E/P
DAC 2-CH Resistor-String 12-bit 14-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments PCM56P-L provided by its distributors.

Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-PDIP
PCM Dual phase power supply 666kS/s 16bit 1 PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
DAC 1-CH 16-bit 16-Pin PDIP Tube
IC DAS/ADC/DAC SPECIAL 16-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.