Analog Devices AD1585ARTZ-REEL7

V-Ref Precision 5V 5mA Automotive 3-Pin SOT-23 T/R
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1585ARTZ-REEL7.

HQonline

Datasheet16 pages13 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-69.11%

CAD Models

Download Analog Devices AD1585ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.185
Stock
244,351
179,835
Authorized Distributors
5
2
Case/Package
SOT
SOT-23
Number of Pins
3
3
Max Output Current
5 mA
5 mA
Min Input Voltage
-
-
Max Input Voltage
12 V
12 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD1584ARTZ-REEL7
Volt Ref, Sot-23-3, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD1584ARTZ-REEL7
Analog DevicesAD1583ARTZ-REEL7
Volt Ref, Sot-23-3, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD1583ARTZ-REEL7
Analog DevicesAD1582ARTZ-REEL7
V-Ref Precision 2.5V 5mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD1585ARTZ-REEL7 provided by its distributors.

V-Ref Precision 5V 5mA Automotive 3-Pin SOT-23 T/R
5.0 V Micropower, Precision Series Mode Voltage Reference
EAR99 AD1585 Tape & Reel (TR) PRODUCTION (Last Updated: 1week ago) voltage reference device 5mA 12V 100muVrms -40C~125C TA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated