Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1580ARTZ-REEL7

V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
$ 1.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1580ARTZ-REEL7.

LKR

Datasheet12 pages15 years ago

Analog Devices

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-58.18%

CAD Models

Download Analog Devices AD1580ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.128
$ 1.06
$ 1.06
Stock
1,035,791
1,018,850
1,018,850
Authorized Distributors
6
1
1
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
-
-
Tolerance
0.82 %
0.82 %
0.82 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Diodes Inc.ZXRE4041DFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3
Texas InstrumentsLM4041BIM3X-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4041BIM3-1.2
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4041CIM3-1.2
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesAD1580BRTZ-REEL7
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
Diodes Inc.ZXRE4041CFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3

Descriptions

Descriptions of Analog Devices AD1580ARTZ-REEL7 provided by its distributors.

V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
ANALOG DEVICES - AD1580ARTZ-REEL7 - Voltage Reference, Precision, Shunt - Fixed, AD1580 Series, 1.225V, SOT-23-3
1.2 V Micropower, Precision Shunt Voltage Reference
Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3
1.225V ±0.82% 10mA Fixed SOT-23 Voltage References ROHS
VOLT REF, SOT-23-3, -40 TO 85DEG C;
100ppm/℃ Fixed 10mA 20µVrms 5µVp-p 1.225V 1.225V 50μA ±0.82% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*1.12mm
电压基准, SOT-23-3, -40 至 85度;
EAR99 AD1580 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 50muA 1.225V 20muVrms -40C~85C TA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1580ARTZ-REEL7 .
  • AD1580ARTZ-REEL7.
  • AD1580ARTZ-REEL7..
  • AD1580ARTZREEL7