Analog Devices 77052012X

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 77052012X.

Upverter

Datasheet16 pages16 years ago
Datasheet16 pages19 years ago

Analog Devices

CAD Models

Download Analog Devices 77052012X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.94
Stock
72,594
40,841
Authorized Distributors
0
1
Case/Package
LCC
LCC
Number of Pins
20
-
Logic Function
-
-
Number of Inputs
8
-
Number of Outputs
1
-
Number of Circuits
1
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
10.8 V
-
Max Supply Voltage
16.5 V
22 V
Number of Channels
1
-

Related Parts

Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC20
Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PQCC20
Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, ECL, PQCC20
Texas InstrumentsSNJ54LS47FK
BCD-to-Seven-Segment Decoders/Drivers 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices 77052012X provided by its distributors.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20
Analog Multiplexer Single 8:1 20-Pin LCC Tube
The ADG508A and ADG509A are CMOS monolithic analog multiplexers with eight channels and dual four channels, respectively. The ADG508A switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. The ADG509A switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG508A and ADG509A are designed on an enhanced LC2MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON. Product Highlights Single-/Dual-Supply Specifications with a Wide Tolerance. The devices are specified in the 10.8 V to 16.5 V range for both single and dual supplies. Extended Signal Range. The enhanced LC2MOS processing results in a high breakdown and an increased analog signal range of VSS to VDD. Break-Before-Make Switching. Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Low Leakage. Leakage currents in the range of 20 pA make these multiplexers suitable for high precision circuits.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated