Analog Devices 5962-9211701M2A

HIGH SPEED, LOW POWER DUAL OP AMP Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, CQCC20
$ 148.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9211701M2A.

Analog Devices

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages23 years ago
Datasheet13 pages19 years ago

X-ON

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices 5962-9211701M2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 148.5
$ 124.23
Stock
99,496
80,397
Authorized Distributors
1
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
300 V/µs
300 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
Power Supply Rejection Ratio (PSRR)
75 dB
72 dB
Common Mode Rejection Ratio
80 dB
95 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
13.5 mA
13.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD843JRZ-16-REEL
Op Amp Single Wideband Amplifier ±18V 16-Pin SOIC W T/R
Analog DevicesAD843JRZ-16-REEL7
IC OPAMP GP 1 CIRCUIT 16SOIC / General Purpose Amplifier 1 Circuit 16-SOIC
Analog DevicesAD843JR-16
34 MHz, CBFET Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 16SOIC

Descriptions

Descriptions of Analog Devices 5962-9211701M2A provided by its distributors.

HIGH SPEED, LOW POWER DUAL OP AMP Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, CQCC20
Non-RoHS Compliant EAR99 AD827 Tin/Lead (Sn/Pb) op amp buffer circuit 8.89mm 18mA 500muV 50000kHz
Op Amp Dual High Speed Amplifier ±18V 20-Pin CLLCC Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629211701M2A