Analog Devices AD664BD-UNI

Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 28CDIP
$ 346.315
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD664BD-UNI.

Analog Devices

Datasheet23 pages30 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages30 years ago

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD664BD-UNI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 346.315
$ 372.835
$ 372.835
Stock
92,987
151,904
151,904
Authorized Distributors
5
6
6
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Unipolar
Bipolar
Bipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD664BD-BIP
Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin CDIP
Analog DevicesAD664AD-BIP
IC, D/a Converter, Quad, 12-BIT, Bicmos, DIP, 28PIN ; Rohs Compliant: No
Analog DevicesAD7247AQ
LC2MOS DUAL 12-BIT DACPORT | IC DAC 12BIT V-OUT 24CDIP

Descriptions

Descriptions of Analog Devices AD664BD-UNI provided by its distributors.

Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 28CDIP
DAC 4-CH R-2R 12-bit 28-Pin SBCDIP Tube
28-CDIP (0.600 15.24mm) Voltage - Buffered R-2R AD664 digital to analog converter 15V 10mus 125ksps 0.75LSB
IC DAC 12BIT QUAD UNIPOL 28-CDIP
D/A CONVERTER, 4 FUNC, PARALLEL,

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD664BDUNI