Analog Devices 5962-8871901MXA

Monolithic 12-Bit Quad DAC
$ 821.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8871901MXA.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices 5962-8871901MXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 821.56
$ 372.835
$ 372.835
Stock
79,225
123,494
123,494
Authorized Distributors
1
6
6
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
-
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices5962-9176401MXA
CDIP Voltage DAC8412 3A001.A.2.C digital to analog converter 9.9853V 10mus 167ksps 0.75LSB
Analog Devices5962-9176403MXA
CDIP Voltage DAC8413 3A001.A.2.C digital to analog converter 9.9853V 10mus 167ksps 0.75LSB
Analog DevicesAD664BD-UNI
Monolithic 12-Bit Quad DAC | IC DAC 12BIT V-OUT 28CDIP

Descriptions

Descriptions of Analog Devices 5962-8871901MXA provided by its distributors.

Monolithic 12-Bit Quad DAC
DAC 4-CH R-2R 12-bit 28-Pin SBCDIP Tube
28-CDIP (0.600 15.24mm) Voltage - Buffered R-2R AD664 digital to analog converter 13V 10mus 125ksps 0.75LSB
IC DAC 12BIT QUAD MONO 28CERDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated