
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-AS3933-BTST | 19,330 | 30 | 17h | ||||||||
| ICPartonline | AS3933-BTST | 17,917 | >1wk | |||||||||
| UnikeyIC | AS3933-BTST | 7,149 | 110 | Tape & Reel | 15h | |||||||
| Epart123 | AS3933-BTST | 9,000 | 1K | 16h | ||||||||
| LCSC | C40571 | 3,263 | 1 | 1h |
Download ams AS3933-BTST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of ams AS3933-BTST provided by its distributors.
ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names: