Texas Instruments TPS92070PW

High-Efficiency Integrated Dimming LED Lighting Controller | IC LED DRIVER OFFL DIM 16TSSOP
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92070PW.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92070PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92070PW.

Related Parts

Texas InstrumentsLM3450AMT/NOPB
LED drivers with active power factor correction and phase dimming decoder 16-TSSOP
Texas InstrumentsLM3450MT/NOPB
LED drivers with active power factor correction and phase dimming decoder 16-TSSOP -40 to 125
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Diodes Inc.ZXLD1371EST16TC
60V High Accuracy Buck/boost/buck-boost Led Driver-controller, 5V to 60V, -40 °c to 125 °c
Texas InstrumentsLM3450MTX/NOPB
LED drivers with active power factor correction and phase dimming decoder 16-TSSOP -40 to 125
MicrochipMIC3231YTSE
MIC3231 Series 45 V 1 MHz SMT Constant Current Boost Controller for LED TSSOP-16

Descriptions

Descriptions of Texas Instruments TPS92070PW provided by its distributors.

High-Efficiency Integrated Dimming LED Lighting Controller | IC LED DRIVER OFFL DIM 16TSSOP
Dimmable Quasi- esonant LED Lighting Controller 16-TSSOP -40 to 125
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~125C TA 138kHz 21.5V 2.5mA
TEXAS INSTRUMENTS - TPS92070PW - LED DRIVER, DIMMABLE, FLYBACK, TSSOP16
LED Driver 5 Segment 5000uA Supply Current 16-Pin TSSOP Tube
LED DRIVER, DIMMABLE, FLYBACK, TSSOP16;; LED DRIVER, DIMMABLE, FLYBACK, TSSOP16; LED Driver Application:Lighting; Topology:Flyback; No. of Outputs:1; Output Voltage:7.2V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.