ams AS3415-EQFM

Tape & Reel (TR) Surface Mount Active Lead Free interface filter 2mV 188.609377mg 85C 110mW
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams AS3415-EQFM.

Augswan

Datasheet2 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download ams AS3415-EQFM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATSAM4S2BA-MU
MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin QFN Tray - Trays
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.62 V, 3.6 V, QFN
MicrochipATSAM4S4BA-MU
MCU 32-bit SAM4S ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 64-Pin QFN EP Tray
Texas InstrumentsAIC111RHBR
1.3-V micro Power Single Channel Codec 32-QFN 0 to 70
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray

Descriptions

Descriptions of ams AS3415-EQFM provided by its distributors.

Tape & Reel (TR) Surface Mount Active Lead Free interface filter 2mV 188.609377mg 85C 110mW
AS3415 Speaker Drivers w/ Ambient Noise Cancellation Function for Headset-QFN-32
Ambient Noise Cancelling Speaker Driver 32-Pin QFN EP
IC HEADPHONE NOISE-CANCEL 32QFN

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • ams-OSRAM USA Inc
  • AMS AUSTRIA MIKRO SY
  • AMS OSRAM GROUP
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS TAOS
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • ams Semiconductor
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • RN2 TECHNOLOGIES CO LTD
  • SCIOSENSE BV
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS3415EQFM