Amphenol UE27BE5410H

Connector, Usb 2.0 B Type, Vertical Receptacle, Ht
$ 0.746
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol UE27BE5410H.

Master Electronics

Datasheet1 page15 years ago

Future Electronics

Inventory History

3 month trend:
-4.11%

CAD Models

Download Amphenol UE27BE5410H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

USB Connectors A TYPE RECEPTACLE WH ITE 30u GOLD
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 , 14.1mm
USB Connectors B TYPE RECEPTACLE WH ITE 30u GOLD
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
AmphenolUE27BC54100
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Amphenol UE27BE5410H provided by its distributors.

Connector,USB 2.0 B TYPE, VERTICAL RECEPTACLE, HT
USB 2.0, Type B, Receptacle, Vertical, 4 Pins, Shell Kink with Nickel Plating, 30μin Gold, Black High Temperature Housing
USB CONN, 2.0 TYPE B, RCPT, 4POS, TH; USB Connector Type: USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Positions; Connector Mounting: Through Hole Mount; Orientation: Vertical; Contact Material: Pho

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • UE27BE5410H.