What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/26WC35PN-LC

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 38.665
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26WC35PN-LC.

element14 APAC

Datasheet1 page10 years ago

Farnell

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-43.64%

Alternate Parts

Price @ 1000
$ 38.665
$ 35.39
$ 35.39
Stock
3,934
38,709
38,709
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
22
22
22
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 22 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol D38999/26WC35PN-LC provided by its distributors.

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 22 Contacts, Threaded, 13-35, Gold, EMI
Circular Connector Plug Size 13, 22 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:22; Circular Contact Type:Crimp Pin - Contacts Not Supplied |Amphenol Aerospace D38999/26WC35PN-LC
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26WC35PN L/C
  • D38999/26WC35PN(LC)
  • D38999/26WC35PNLC
  • D3899926WC35PNLC