Amphenol RJHSE508102

Modular Connector, Right Angle, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJHSE508102.

Future Electronics

Datasheet2 pages15 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

AmphenolRJHSE3080
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
AmphenolRJHSE3381A1
Modular Connectors / Ethernet; AMPHENOL; RJHSE3381A1; Through Hole; 1; Gold; Vertical
AmphenolRJHSE3381
Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 12 Terminal Single Port
TE Connectivity2-406549-4
TE Connectivity 2-406549-4 Modular Ethernet Connector 1X1 8/8 Shrouded Female
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
AmphenolRJHSE508104
Modular Connector, Right Angle, RJ45 Jack, 1 x 4 (Ganged), 8P8C, Cat5, Through Hole Mount
AmphenolRJHSE508504
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
AmphenolRJHSE508A02
Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP
Modular Conn/Ethernet Conn RA 6/2 RJ-11 low
TE Connectivity5569026-1
Conn RJ25 Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port Tray
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 6/6

Descriptions

Descriptions of Amphenol RJHSE508102 provided by its distributors.

Modular Connector, Right Angle, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
RJ Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Connector, Unshld, Rj45, Jack, 8P8C; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 2, Ganged; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount; Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE-5081-02

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE-5081-02