Amphenol RJHSE508504

Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
$ 3.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJHSE508504.

IHS

Datasheet107 pages7 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol RJHSE508504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolRJHSE508104
Modular Connector, Right Angle, RJ45 Jack, 1 x 4 (Ganged), 8P8C, Cat5, Through Hole Mount
AmphenolRJHSE508102
Modular Connector, Right Angle, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
AmphenolRJHSE508A02
Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP
Modular Conn/Ethernet Conn RA 6/2 RJ-11 low
TE Connectivity5569026-1
Modular Conn/Ethernet Conn 1X1 6/6 R/A Lpro |Te Connectivity Amp 5569026-1
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 6/6

Descriptions

Descriptions of Amphenol RJHSE508504 provided by its distributors.

Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
RJ Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 32 POS 2.03mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5
Cat5 Rj45 Modular Jack, 8Pos, 4 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE-5085-04

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE-5085-04