TE Connectivity 2-406549-4

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-406549-4.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
+5.65%

CAD Models

Download TE Connectivity 2-406549-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

AmphenolRJHSE538B
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
AmphenolRJHSE3381
Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 12 Terminal Single Port
AmphenolRJHSE3080
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Conn/Ethernet Conn RA 6/2 RJ-11 low
Conn Modular Jack Receptacle 6 POS 1.27mm Solder ST Through Hole 6 Terminal Single Port Tray

Descriptions

Descriptions of TE Connectivity 2-406549-4 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Connector RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Cat 5
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
IMJ,1X1,PNL GRD,LED(Y/G), S Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2-406549-4 | Internal Number: 2-406549-4 | Alias Number: A69961-000 | TE Connectivity |
CONNECTOR, RJ45, JACK, 1PORT, 8P8C, CAT5; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:Without Magnetics; LEDs:With LED; Light Pipes:Without Light Pipe; Product Range:G Series; SVHC:No SVHC (15-Jan-2019); Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-406549-4 .
  • 2-406549-4.