Amphenol MUSBK55230

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder ST Thru-Hole 5 Terminal 1 Port Box
$ 7.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSBK55230.

Master Electronics

Datasheet2 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity206151-2
Series 1 CPC Circular Plastic Connectors RECEPTACLE 37 PIN free hanging s.s. 23
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of Amphenol MUSBK55230 provided by its distributors.

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder ST Thru-Hole 5 Terminal 1 Port Box
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, #2-56 Unc, Receptacle
USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Panel Mount, Vertical
Conn Micro USB Type AB Receptacle 5 POS ST Panel Mount Single Port
Rugged USB 2.0, Input Output Connector, IP67, Micro AB type, 5 Position, Vertical on PCB,with rear shield, Unified Thread, no dust cover
SEALED USB, 2.0 MICRO AB, RCPT, IP67; USB Connector Type: Micro USB Type AB; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5 Position; Connector Mounting: Panel Mount; IP Rating: IP67; Product Range: MUSB Series;
Micro Usb, 2.0 Type Ab, Rcpt, Panel; Usb Connector Type:Micro Usb Type Ab; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Panel Mount; Orientation:Vertical; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Amphenol Communications Solutions MUSB-K552-30

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-K552-30
  • MUSB-K552-30.
  • MUSBK55230.