Amphenol MUSB2D11004BP

Connector Accessories USB Type B Dust Cover Straight Silicone Rubber Gray
$ 0.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSB2D11004BP.

TME

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol MUSB2D11004BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
AmphenolUE27BC54100
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
KUSBVX - Kycon USB Type A Vertical Top Entry Socket

Descriptions

Descriptions of Amphenol MUSB2D11004BP provided by its distributors.

Connector Accessories USB Type B Dust Cover Straight Silicone Rubber Gray
DUST CAP, USB TYPE B, GREY; Accessory Type: Dust Cover; For Use With: Amphenol MUSB Series Type B USB Connectors; Connector Body Material: -; Product Range: MUSB Series; SVHC: No SVHC (12-Jan-2017)
Dust Cover, Type B Usb Connector, Grey; Tipo De Accesorio:Dust Cover; Para Usar Con:Amphenol Musb Series Type B Usb Connectors; Material Del Cuerpo Del Conector:- |Amphenol Communications Solutions MUSB2D11004BP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB2D11004BP.