Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kycon KUSBX-AS1N-B

Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-AS1N-B.

IHS

Datasheet1 page12 years ago

Toby Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-84.96%

CAD Models

Download Kycon KUSBX-AS1N-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.607
$ 0.607
Stock
19,190
17,838
17,838
Authorized Distributors
6
6
6
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 plug horizontal mounting,Through hole mounting
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KUSBX-AS1N-B provided by its distributors.

Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
30V(AC) USB-A (USB TYPE-A) 1 4 plug horizontal mounting,Through hole mounting
USB Connectors A TYPE RECEPTACLE BLACK
CONN RCPT USB TYPE A R/A
USB Type A Receptacle, BLK
CON USB-A T/H rt-angle
USB Connector

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUSBX-AS-1-N-B