Amphenol MS3470W8-33S

Conn Circular MIL-DTL-26482 RCP 3 POS 8-33 Size SKT Contact Wall Mount , WITH contacts
$ 27.652
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3470W8-33S.

IHS

Datasheet1 page18 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 27.652
$ 23.92
Stock
434
965
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
3
3
Mount
Flanges, Panel, Wall
Wall
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
600 V
-
Current Rating
7.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Plastic jam nut receptacle, without backshell, for 3 female contacts, IP68/69K
connector, plastic circ, size 10,jam nut recept, for 3 size 16 pin cont, sealed
UTS Series, Crimp Circular Connector Contact | Souriau-Sunbank by Eaton UTS7142G1P
Amphenol AerospaceMS27508E8B98P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT02SE-12-3PY
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS3470L12-3S
Conn Circular MIL-DTL-26482 RCP 3 POS 12-3 Size SKT Contact Wall Mount , WITH contacts

Descriptions

Descriptions of Amphenol MS3470W8-33S provided by its distributors.

Conn Circular MIL-DTL-26482 RCP 3 POS 8-33 Size SKT Contact Wall Mount , WITH contacts
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Olive Drab Cadmium Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 24AWG -65C~200C 7.5A 600V
Circular Connector, Receptacle, 8-33, Wall; Military Specification:Mil-Dtl-26482 Serie Ii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:3; Circular Contact Type:Conecar Hembra De Crimpado |Amphenol Aerospace MS3470W8-33S
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470W833S