Amphenol Industrial PT02E-16-23P

MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 19.225
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02E-16-23P.

Farnell

Datasheet52 pages4 years ago
Datasheet64 pages13 years ago
Datasheet76 pages5 years ago

Master Electronics

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-67.57%

Alternate Parts

Price @ 1000
$ 19.225
$ 20.672
Stock
523
295
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
23
23
Mount
Box, Flanges, Panel
Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-11-10
LTD Date2015-11-10

Related Parts

Amphenol IndustrialPT02A-16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT02A-16-23S
Conn MIL-C-26482 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialPT02E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT02E-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT02A-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonKPT02E16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial PT02E-16-23P provided by its distributors.

MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Miniature Cylindrical PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Olive Drab Chromate over Cadmium MIL-DTL-26482Series I PT Non-RoHS Compliant Environment Resistant Circular Connector 24AWG -55C~125C 13A 600V
Circular Connector, Receptacle, Size 16, 23 Position, Box; Product Range:Pt Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:23Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT02E16-23P
CIRCULAR CONN, RCPT, SIZE 16, 23POS, BOX; CIRCULAR CONN, RCPT, SIZE 16, 23POS, BOX; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Box; Connector Shell Size:16; Insert Arrangement:16-23

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02E16-23P
  • PT02E16-23P.
  • PT02E1623P