Amphenol MS3106F36-10P

Conn Cylindrical Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port
$ 307.205
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3106F36-10P.

Newark

Datasheet29 pages12 years ago

Farnell

JRH Electronics

Amar Radio Corporation

Alternate Parts

Price @ 1000
$ 307.205
$ 141.29
$ 141.29
Stock
23
228
228
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
48
48
48
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3106A36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port
Amphenol IndustrialMS3106E36-10P
Conn Cylindrical Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
Amphenol IndustrialMS3101E36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
Amphenol IndustrialMS3106R36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port
ITT / CannonMS3106E36-10P
Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
ITT / CannonCA3106E36-10P
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol MS3106F36-10P provided by its distributors.

Conn Cylindrical Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 74.75mm
CONNECTOR, CIRCULAR, SIZE 36, 48WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 48Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert
Circular Connector Plug Size 36, 48 Position, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:48; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Amphenol Industrial MS3106F36-10P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 36-10P
  • MS3106F-36-10P
  • MS3106F3610P