What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3106E36-10P

Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
$ 143.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E36-10P.

IHS

Datasheet1 page4 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 143.082
$ 103.891
Stock
122
21
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
48
48
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonMS3106F36-10P
Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
ITT / CannonMS3106F36-10PW
Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
ITT / CannonMS3106F36-10PY
Conn Cylindrical Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port
Amphenol Industrial97-3106A-32-7P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106A36-10P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 48 Contacts, Solder Pin, Threaded, 36-10
Amphenol IndustrialMS3101E36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106E36-10P provided by its distributors.

Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Male Pins,Plug,Threaded 48pin Aluminum Alloy 22A , , 83.34mm*8.13mm
Connector |Itt Cannon MS3106E36-10P
CONN PLUG 48 POS STRAIGHT W/PINS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106E-36-10P