Amphenol MS3106E14S-6S

Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
$ 17.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3106E14S-6S.

element14 APAC

Datasheet73 pages20 years ago

Electro Sonic

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.78%

Alternate Parts

Price @ 1000
$ 17.17
$ 47.41
$ 47.41
Stock
5,256
4,798
4,798
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
250 V
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-14S-6S
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive Medical
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-14S-6S(946)
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3101F14S-6S
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3106E14S-6S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 250V
CIRCULAR CONNECTOR PLUG SIZE 14S, 6 POSITION, CABLE; Military Specification: MIL-DTL-5015 Series; Product Range: MS3106 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; C 34H5322
Circular Connector Plug Size 14S, 6 Position, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:6; Circular Contact Type:Solder Socket; Coupling Style:Roscado |Amphenol Industrial MS3106E14S-6S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106E 14S-6S
  • MS3106E-14S-6S
  • MS3106E14S6S