Amphenol Industrial MS3101F14S-6S

Conn Cylindrical Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
$ 139
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101F14S-6S.

IHS

Datasheet1 page14 years ago

JRH Electronics

element14

Alternate Parts

Price @ 1000
$ 139
$ 55.76
Stock
1
1,291
Authorized Distributors
5
6
Gender
Female
Female
Number of Positions
6
6
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
250 V
-
Current Rating
13 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialMS3101A14S-6S
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-14S-6S
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive Medical
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-14S-6S(946)
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106B-14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3101F14S-6S provided by its distributors.

Conn Cylindrical Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Series:MS3101F; Contact Plating:Silver; Connector Shell Size:14S; Contact Gender:Socket ;RoHS Compliant: No
RECEPTACLE, IN-LINE, 6WAY; Connector type:Circular; Gender:Plug; Ways, No. of:6; Termination method:Solder; Material, contact:Copper Alloy; Series:MS3101F; Plating, contact:Silver; Connector shell size:14; Contact style:Socket; Mounting type:Cable; Connector insert type:14S-6; Approval Bodies:MIL-C26482; Contacts, No. of:6; Current rating:13A; IP rating:IP67; Insulation Resistance:5000Mohm; Material:Aluminium Alloy; Material, insulator:Neoprene; Mating cycles, No. of:100; Plating:Olive Drab Chromate; Poles, No. of:6; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage rating, AC:200V; Voltage, working:250V; Wire size, AWG max:16AWG; Wire size, AWG min:20AWG; Size:16; Voltage rating, DC:250V

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101F 14S-6S
  • MS3101F-14S-6S
  • MS3101F14S6S