Amphenol MS3100E10SL-3S

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 19.939
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3100E10SL-3S.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-37.86%

Alternate Parts

Price @ 1000
$ 19.939
$ 51.028
Stock
271
166
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
3
3
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3102E10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3102R16-10P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol Industrial97-3102A-16-10S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-7S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3100E10SL-3S provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Conn Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port
Female Sockets,Receptacle,Threaded 3pin Aluminum Alloy 13A , , 54.07mm*25.4mm
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Solder, Wall Mount Rohs Compliant: No |Amphenol Industrial MS3100E10SL-3S
MS3100 Wall Mount Receptacles 3P #16 SKT CONTACTS
CIRCULAR, SIZE 10SL, 3WAYS, SKT
CONN RCPT FMALE 3P SILV SLDR CUP
WALL MOUNT RECEPTACLE WITH STR
CIRCULAR, SIZE 10SL, 3WAYS, SKT; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100E 10SL-3S
  • MS3100E-10SL-3S
  • MS3100E10SL3S