Amphenol MS27473T14B97P

Conn Subminiature Cylindrical PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 59.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T14B97P.

Farnell

Datasheet36 pages12 years ago
Datasheet57 pages19 years ago

JRH Electronics

Inventory History

3 month trend:
+790%

Alternate Parts

Price @ 1000
$ 59.89
$ 58.72
$ 58.72
Stock
22
27
27
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
12
12
12
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
850 V
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS27473E14F97P
Conn Subminiature Cylindrical PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal Single Port
Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS27473T14B97P provided by its distributors.

Conn Subminiature Cylindrical PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, Mil-Dtl-38999 Series Ii Crimp, Bayonet, Circular Military Rohs Compliant: No |Amphenol Aerospace MS27473T14B97P
CIRCULAR, SIZE 14, 12WAYS, PIN; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Ar
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems