Amphenol M83723/75R12126

Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 66.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M83723/75R12126.

IHS

Datasheet1 page26 years ago

JRH Electronics

Inventory History

3 month trend:
-12.95%

Alternate Parts

Price @ 1000
$ 66.047
$ 86.76
Stock
54
47
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
12
12
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
850 V
-
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn Subminiature Cylindrical PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn Subminiature Cylindrical PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol M83723/75R12126 provided by its distributors.

Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector ST PLUG BAYONET 12P SIZE 12
Bayonet Lock,Female Sockets,Plug 12pin(Power) Aluminum 7.5A , 36.06mm
MIL-DTL-83723 Series III Connector
CONN PLUG FMALE 12POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8372375R12126