Amphenol MS27473T14A5P

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 5 Contacts, Crimp Pin, Bayonet, 14-5
$ 54.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T14A5P.

Farnell

Datasheet36 pages12 years ago
Datasheet57 pages19 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 54.675
$ 54.92
$ 54.92
Stock
189
2,738
2,738
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Number of Positions
5
5
5
Mount
Cable, Free Hanging
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
1.25 kV
1.25 kV
Current Rating
13 A
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol IndustrialPT06SE-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
AmphenolMS3476W14-5S
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
AmphenolMS3126E14-5P
AMPHENOL MS3126E14-5P Circular Connector, MIL-C-26482 Series I, Plug, 5, Pin, Crimp, Cable
Amphenol IndustrialPT06SE-14-5PZ
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT05SE-14-5S
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonKPSE06A14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS27473T14A5P provided by its distributors.

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 5 Contacts, Crimp Pin, Bayonet, 14-5
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
CIRCULAR CONNECTOR PLUG, SIZE 14, 5POS, CABLE
Bayonet Lock,Male Pins,Plug 5pin Aluminum , 22.63mm
CONN PLUG MALE 5POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems