Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3126E14-5P

AMPHENOL MS3126E14-5P Circular Connector, MIL-C-26482 Series I, Plug, 5, Pin, Crimp, Cable

$ 70.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3126E14-5P.

IHS

Datasheet52 pages4 years ago

element14 APAC

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialPT06SE-14-5P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold
AmphenolMS3476W14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-5PZ
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT05SE-14-5S
MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-5PX
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonKPSE06E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3126E14-5P provided by its distributors.

AMPHENOL MS3126E14-5P Circular Connector, MIL-C-26482 Series I, Plug, 5, Pin, Crimp, Cable
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Crimp Pin, Bayonet, 14-5
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Bayonet Lock,Male Pins,Plug 5pin Aluminum 10A gold Olive green,brown wire mounting,free hanging,Through hole mounting 33.73mm(Length)
CIRCULAR CONNECTOR PLUG, SIZE 14, 5POS, CABLE; Military Specification: MIL-DTL-26482 Series I; Product Range: MS3126 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 5Contacts; Circ 03J5470
Circular Connector Plug, Size 14, 5Pos, Cable; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:5; Circular Contact Type:Pin De Crimpado; Coupling Style:Bayonet |Amphenol Aerospace MS3126E-14-5P
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126E-14-5P
  • MS3126E14-5P.
  • MS3126E145P