Amphenol MS27468T25B29S

MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 132.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27468T25B29S.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

PCX

Inventory History

3 month trend:
-20.00%

Alternate Parts

Price @ 1000
$ 132.67
$ 62.278
Stock
141
407
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
29
29
Mount
Panel
Jam Nut
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS27508E24B29A
Conn Circular PIN 29 POS Crimp ST Box Mount 29 Terminal 1 Port Automotive
Amphenol AerospaceMS27508E24B29P
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27466T25B29P
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialMS27468E25A29P
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27656T25B29S
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS27468T25B29S provided by its distributors.

MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
Circular Connector, Mil-Dtl-38999 Series Ii Crimp, Bayonet, Circular Military Rohs Compliant: No |Amphenol Aerospace MS27468T25B29S
CIRCULAR, SIZE 25, 29WAYS, SKT; Military Specification:MIL-DTL-38999 Series I; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:29Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet; Insert Arrangement:25-29; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series I
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems