Aero Electric MS27468T25B29S

Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
$ 62.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS27468T25B29S.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+486%

Alternate Parts

Price @ 1000
$ 62.278
$ 132.67
Stock
407
141
Authorized Distributors
4
6
Gender
Female
Female
Number of Positions
29
29
Mount
Jam Nut
Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT07SE-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Amphenol AerospaceD38999/24JA98SN L/C
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS27468T25B29S provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conesys MS27468T25B29S
JAM NUT RECEPTACLE, 38999 SI
Circular Connector
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp