Amphenol MS27468T11B35P

Circular Connector, MIL-DTL-38999 Series I, MIL-DTL-38999 I, Jam Nut Receptacle, 13 Contacts
$ 67.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27468T11B35P.

Electro Sonic

Datasheet1 page24 years ago

Newark

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.56%

Alternate Parts

Price @ 1000
$ 67.33
$ 34.659
Stock
1,012
239
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
13
13
Mount
Panel
Jam Nut
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27656T11B35SB
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceMS27497T10B35PB
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS27468T11B35P provided by its distributors.

Circular Connector, MIL-DTL-38999 Series I, MIL-DTL-38999 I, Jam Nut Receptacle, 13 Contacts
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, SIZE 11, 13WAY; Military Specification:MIL-DTL-38999 Series I; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:13Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:11-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series I
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Jam Nut Connector Rcpt, Size 11, 13Pos, Panel; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:13; Circular Contact Type:Pin De Crimpado; Contact Plating:Oro |Amphenol Industrial MS27468T11B35P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems