Aero Electric MS27468T11B35P

Circular Connector, MIL-DTL-38999 Series I, MS27468 Series, Jam Nut Receptacle, 13 Contacts
$ 34.659
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS27468T11B35P.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+23.80%

Alternate Parts

Price @ 1000
$ 34.659
$ 67.33
Stock
239
1,012
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
13
13
Mount
Jam Nut
Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
ITT / Cannon121583-0016
Connector,circular Din,cable Mount,recept,4 Contacts,pin,crimp Terminal |Itt Cannon APD-5CPH

Descriptions

Descriptions of Aero Electric MS27468T11B35P provided by its distributors.

Circular Connector, MIL-DTL-38999 Series I, MS27468 Series, Jam Nut Receptacle, 13 Contacts
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Circular Connector |Aero Electric/conesys MS27468T11B35P
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp