Amphenol MS27467T25B46P

Conn Subminiature Cylindrical PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
$ 201.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27467T25B46P.

IHS

Datasheet1 page24 years ago

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 201.13
$ 122.428
$ 122.428
Stock
15
26
26
Authorized Distributors
6
4
4
Gender
Male
Male
Male
Number of Positions
46
46
46
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Amphenol AerospaceMS27467E25F46P
Conn Subminiature Cylindrical PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Amphenol AerospaceMS27467E25B46SB
Conn MIL-DTL-38999 Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27467E25B46P
Conn Subminiature Cylindrical PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Amphenol IndustrialPT06SE-20-39P(SR)
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27467T25B46P provided by its distributors.

Conn Subminiature Cylindrical PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CONNECTOR, CIRCULAR, SIZE 25, 46WAY; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 46Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Inser
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems