Amphenol MS27467E25B46S

MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 345.706
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27467E25B46S.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceMS27467T25B46SB
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27467T25F46PC
Conn Subminiature Cylindrical PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Amphenol AerospaceMS27467T25F46P L/C
Conn Subminiature Cylindrical PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
Amphenol IndustrialPT06SE-20-39P(SR)
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27467E25B46S provided by its distributors.

MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
CONNECTOR, CIRC, 25-4, 56WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 46Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet;
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Plug Size 25, 56 Position, Cable; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:46; Circular Contact Type:Conecar Hembra De Crimpado; Contact Plating:Oro |Amphenol Industrial MS27467E25B46S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems