Amphenol M85049/52-1-12N

Strain Relief Clamp 180° 12 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
$ 8.228
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/52-1-12N.

IHS

Datasheet98 pages9 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Circular Connector Clamp, MS3057A Type w/ Bushing, 18, 15.88 mm, Zinc Alloy, 97
Amphenol97-3057-1012
Cable Clamp Backshell 180° 20/22 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic
EatonUTG16AC
Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic

Descriptions

Descriptions of Amphenol M85049/52-1-12N provided by its distributors.

Strain Relief Clamp 180° 12 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
Circular MIL Spec Strain Reliefs & Adapters,Strain Relief Clamps,Strain Reliefs
Circular Connector Clamp, 12, 10.6 mm, Aluminium, Souriau AS85049/52
BACKSHELL WITH CLAMP Strain Relief, Al-Ni,Size 12, non self locking
AMPHENOL PCD M85049/52-1-12N CIRCULAR STRAIN RELIEF, SIZE 12 ALUMINIUM
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 12 NICKEL
Connector Accessory, Clamping Item, Aluminum Alloy
26482 SII/83723 SIII/5015 Backshell Strain Relief
Strain Relief Clamp,180°, SZ 13,Electrol
RS APAC
26482 SERIES II 5015 (MS345X) M85049/52-1-12N
BACKSHELL SR STRT NICKEL SIZE 12
AMPHENOL PCD, INC. A8504952112N
CONN CAB CLAMP SZ12 SIL 3/4-20
CIRCULAR STRAIN RELIEF, SIZE 12 ALUMINIUM; Connector Shell Size:12; Cable Diameter Max:10.57mm; Strain Relief Material:Aluminum; Product Range:MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Circular Strain Relief, Size 12 Aluminium; Rango De Producto:Mil-Dtl-26482 Series 2, Mil-Dtl-5015 Matrix (Ms345X), Mil-Dtl-83723 Series Ii; Conector, Tamaño De La Carcasa:12; Material Del Sujetacables:Aluminio |Amphenol Pcd M85049/52-1-12N

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504952112N
  • M85049/52112N
  • M8504952-1-12N
  • M8504952112N