Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-3057-1012

Cable Clamp Backshell 180° 20/22 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
$ 4.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-3057-1012.

JRH Electronics

Datasheet37 pages10 years ago
Datasheet44 pages20 years ago

element14 APAC

element14

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-61.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol97-79-513-12
Cable grommet, cable Ø 15.88 mm, for cable clamps, L 57.15 mm, rubber, black, 9779-513-12
Amphenol97-79-513-6
Cable grommet, cable Ø 7.92 mm, for cable clamps, L 66.68 mm, rubber, black, 9779-513-6
Amphenol Industrial97-79-513-10
Cable grommet, cable Ø 14.27 mm, for cable clamps, L 60.33 mm, rubber, black, 9779-513-10
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
ITT / Cannon192900-0286
Circular Connector Housing ITT Cannon TNA Series Polymer Size 14 For Neptune/TNM Circular Connectors
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Amphenol 97-3057-1012 provided by its distributors.

Cable Clamp Backshell 180° 20/22 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Cable Accessories Cable Clamp Zinc Die Cast Alloy Olive Drab/Green Chromate
Cable holder and cover; 97 series in olive color; for housing sizes 22-20
Circular Connector Clamp, MS3057A Type, 20, 22, 19.05 mm, Zinc Alloy, 97
Cbl Acc Cbl Clamp Die Cast Zn Alloy Od/Grn Chromate Rohs Compliant: Yes
INSERT, MS3057A CABLECLAMP SZ S 20 22, OLIVE DRAB, MIL-5015 TYPE, 97 SERIES
Cable Clamp - for MS Type Size 20/22 - Threaded Olive Drab Chromate
Connector Accessory, Clamping Item, Aluminium Alloy
Circular MIL Spec Strain Reliefs&Adapters Cable
Olive Connector Cable Clamp 1 3/16-18 20, 22
97 Series Accessories 20/22 CABLE CLAMP
Amphenol Industrial 97-3057-1012 电缆夹
AI-97-CABLE CLAMP SZ 2022 OD MS3057-12A
CABLE CLAMP, SIZE 20/22, ZINC, 190.5MM;
Electrical Connector Cylindrical
Amphenol Industrial Cable clamp, 97series, size20, 22, 1-3/16 in - 18Thread, for sheathed cables,Wires with conduit protection
CONN CAB CLAMP SZ20 22 1 3/16-18
CONN CABLE CLAMP SZ 20/22 OLIVE
CABLE GLAND, SHELL SIZE 20/22; Connector Shell Size:20, 22; Cable Diameter Max:19.05mm; Strain Relief Material:Zinc Alloy; Product Range:97 Series; For Use Wit; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 3057 1012
  • 97-3057-1012.
  • 9730571012