What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton UTG16AC

Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic

$ 4.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG16AC.

RS (Formerly Allied Electronics)

Datasheet14 pages11 years ago

IHS

element14 APAC

Newark

element14

Inventory History

3 month trend:
-11.00%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Circular Connector Clamp, MS3057A Type w/ Bushing, 18, 15.88 mm, Zinc Alloy, 97
Amphenol97-3057-1012
Cable Clamp Backshell 180° 20/22 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
EatonUTFD14B
Connector Accessory, Receptacle Seal Wall Mount Size 14 | Souriau-Sunbank by Eaton UTFD14B
EatonUTG10AC
Connector Accessory, 0.118in Min Cable Dia, 0.343in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of Eaton UTG16AC provided by its distributors.

Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic
Souriau Circular connector housing
Cable Clamp 16 Sh Sz with Strain Relief UTG Plastic 30.2 +⁄ - 0.4 mm | Souriau-Sunbank by Eaton UTG16AC
Plastic cable clamp with strain relief, size 16
Souriau SCT
Cable Clamp Backshell 180° 16 Shell Size
Sealok plastic std backshell,Size 16
METLOK BANTAM STRAIN REL BRGUTG16AC
CONN BCKSH W/CLMP SZ16 15/16-20
CABLE CLAMP, STRAIN RELIEF, SIZE 16; Connector Shell Size: 16; Cable Diameter Max: 17mm; Strain Relief Material: -; Product Range: Trim Trio UTG Series; For Use With: Circular Connectors; SVHC: No SVHC (15-Jan-2019); Cable Dia
Circular Cable Clamp, Size 16, Plastic; Rango De Producto:Serie Trim Trio Utg; Conector, Tamaño De La Carcasa:16; Material Del Sujetacables:-; Diámetro De Cable Max:17Mm; Para Usar Con:Conectores Circulares; Diámetro:30.2Mm |Souriau-Sunbank / Eaton UTG16AC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG 16AC
  • UTG-16AC