Amphenol M85049/52-1-10W

BACKSHELL WITH CLAMP Strain Relief, Size 10, Al-Cd, non self locking
$ 8.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/52-1-10W.

IHS

Datasheet2 pages8 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Circular Connector Clamp, MS3057A Type w/ Bushing, 18, 15.88 mm, Zinc Alloy, 97
Amphenol97-3057-1012
Cable Clamp Backshell 180° 20/22 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic
EatonUTG16AC
Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic

Descriptions

Descriptions of Amphenol M85049/52-1-10W provided by its distributors.

BACKSHELL WITH CLAMP Strain Relief, Size 10, Al-Cd, non self locking
AMPHENOL PCD M85049/52-1-10W CIRCULAR STRAIN RELIEF, SIZE 10 ALUMINIUM
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 10 OLIVE CADMIUM
Strain Relief Clamp 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Connector Accessory, Strain Relief, Aluminum Alloy
26482 SII/83723 SIII/5015 Backshell Strain Relief
Connector Accessories Strain Relief Clamp
BACKSHELL, SR, STRT, OD CAD, SIZE 10
CONN CAB CLAMP SZ10 OLIV 5/8-24
AMPHENOL PCD, INC. A8504952110W
CIRCULAR STRAIN RELIEF, SIZE 10 ALUMINIUM; Connector Shell Size:10; Cable Diameter Max:7.26mm; Strain Relief Material:Aluminum; Product Range:MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II; For Use With:Shell Size 10 Co
Circular Strain Relief, Size 10 Aluminium; Rango De Producto:Mil-Dtl-26482 Series 2, Mil-Dtl-5015 Matrix (Ms345X), Mil-Dtl-83723 Series Ii; Conector, Tamaño De La Carcasa:10; Material Del Sujetacables:Aluminio |Amphenol Pcd M85049/52-1-10W

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504952110W
  • M85049/52110W
  • M8504952-1-10W
  • M8504952110W