Amphenol M85049/49-2-10W

BACKSHELL WITH CLAMP Strain Relief, Size 10/11 cable max. entry 5.9mm, non self locking
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/49-2-10W.

IHS

Datasheet98 pages9 years ago

Newark

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2016-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Circular Connector Clamp, MS3057A Type w/ Bushing, 18, 15.88 mm, Zinc Alloy, 97
Amphenol97-3057-1012
Cable Clamp Backshell 180° 20/22 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic
EatonUTG16AC
Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic

Descriptions

Descriptions of Amphenol M85049/49-2-10W provided by its distributors.

BACKSHELL WITH CLAMP Strain Relief, Size 10/11 cable max. entry 5.9mm, non self locking
Shrink Boot Adapter Strain Relief 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum
Connector Accessories Strain Relief 10 Shell Size Olive Drab Cadmium Finish
AMPHENOL PCD M85049/49-2-10WCIRCULAR STRAIN RELIEF, SIZE 10 ALUMINIUM
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 10 OLIVE CADMIUM
Backshell, Sr, Strt, Od Cad, Size 10 Rohs Compliant: No
Connector Accessory, Strain Relief, Aluminum Alloy
Strain Relief Backshell Shell Size 10 Self lock
StrainRelief Clamp, 180°, 10, Olive Drab
RS APAC
38999 SI/II Backshell Strain Relief
38999 SERIES I II M85049/49-2-10W
AMPHENOL PCD, INC. A8504949210W
CONN CABLE CLAMP SZ 10 11 OLIVE
STRAIN RELIE STRAIGHT SZ10 ODC
CIRCULAR STRAIN RELIEF, SIZE 10 ALUMINIUM; Connector Shell Size: 10; Cable Diameter Max: 7.26mm; Strain Relief Material: Aluminum; Product Range: MIL-DTL-38999 Series I & II; For Use With: Shell Size 10 Connectors 04P6329

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • A8504949210W
  • M85049/49-2-10-W
  • M85049/49-2-10W.
  • M85049/49210W
  • M8504949-2-10W
  • M8504949210W