Amphenol M83723/86R1212N

Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 73.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M83723/86R1212N.

IHS

Datasheet1 page27 years ago

JRH Electronics

Inventory History

3 month trend:
+41.62%

Alternate Parts

Price @ 1000
$ 73.997
$ 65.94
$ 65.94
Stock
930
924
924
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Number of Positions
12
12
12
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceM83723/87W1212N
Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port , WITH contacts
Amphenol AerospaceM83723/96R1212N
Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
AMPHENOL D38999/26WD97BA Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 12
Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Amphenol M83723/86R1212N provided by its distributors.

Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector THREADED ST PLUG 12P SIZE 12
Female Sockets,Plug,Threaded 12pin(Power) Aluminum 7.5A , 34.79mm
MIL-DTL-83723 Series III Connector
M83723 12C 12#20 Skt Plug Rohs Compliant: No
THREADED, STRAIGHT PLUG, WITH SO
CONN PLUG FMALE 12POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8372386R1212N