What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/26WD97BA

AMPHENOL D38999/26WD97BA Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 12
$ 40.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26WD97BA.

element14 APAC

Datasheet1 page10 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-41.69%

Alternate Parts

Price @ 1000
$ 40.2
$ 35.36
Stock
1,020
2,420
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
12
12
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Metal Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bag

Descriptions

Descriptions of Amphenol D38999/26WD97BA provided by its distributors.

AMPHENOL D38999/26WD97BA Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 12
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CONNECTOR MIL-DTL-38999 Plug, 8+4 sock. #20+16, crimp, key B, Al-Cd, less cont.
CIRCULAR, SIZE 15, 12WAY, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupli
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WD97BA