Amphenol M83723/72R1212N

Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
$ 68.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M83723/72R1212N.

IHS

Datasheet1 page27 years ago

JRH Electronics

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 68.87
$ 34.5
Stock
6
751
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
12
12
Mount
Panel
Wall
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
Amphenol AerospaceM83723/71W1212N
Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
Amphenol AerospaceM83723/74A1212N
Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Amphenol IndustrialPT02SE-14-12S(LC)
Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Box Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol M83723/72R1212N provided by its distributors.

Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Bayonet Lock,Male Pins,Receptacle 12pin(Power) Aluminum 7.5A , 37.84mm*26.18mm
MIL-DTL-83723 Series III Connector
M83723 12C 12#20 Pin Recp Rohs Compliant: Yes
CONN RCPT MALE 12POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems