Amphenol M83723/71R1212N

Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
$ 68.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M83723/71R1212N.

IHS

Datasheet1 page27 years ago

JRH Electronics

Inventory History

3 month trend:
-3.70%

Alternate Parts

Price @ 1000
$ 68.501
$ 55.57
$ 55.57
Stock
78
2,602
2,602
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Number of Positions
12
12
12
Mount
Panel
Panel
Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceM83723/72W1212N
Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
Amphenol AerospaceM83723/72W12127
Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port , WITH contacts
Conn MIL-C-83723 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
Amphenol IndustrialPT02SE-14-12S(LC)
Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Box Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol M83723/71R1212N provided by its distributors.

Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle 12pin(Power) Aluminum 7.5A , 37.84mm*26.18mm
MIL-DTL-83723 Series III Connector
Electroless Nickel Military MIL-DTL-83723Series III Non-RoHS Compliant Environment Resistant Circular Connector -65C~200C 7.5A 50.0muin 1.27mum
AERO ELECTRIC ( M83723/71-M83723/96 )
CONN RCPT FMALE 12POS GOLD CRIMP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems