Amphenol M83513/03-A03C

D-Sub Connector Hook-up Wire 0.457m Micro D-Subminiature 9 POS PIN Crimp
$ 74.695
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M83513/03-A03C.

IHS

Datasheet68 pages11 years ago

Inventory History

3 month trend:
+82.17%

Alternate Parts

Price @ 1000
$ 74.695
$ 42.427
$ 42.427
Stock
535
2,649
2,649
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
-
Crimp
Crimp
Contact Plating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Amphenol M83513/03-A03C provided by its distributors.

D-Sub Connector Hook-up Wire 0.457m Micro D-Subminiature 9 POS PIN Crimp
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug
CONNECTORD-SHELLCABLE MNTPLUG9 CONTACTSPIN0.05 PITCHWIRE TERMINALHOLE .087-.098
Amphenol Canada D-Sub, M83513, , DB9
MIL-DTL-83513 Micro-D Crimped Plug, 9pos, 18
CABLE ASSY MICRO-D 9P 18" WIRE
CABLE ASSY, MICRO D PLUG-FREE END, 18"; Connector to Connector:Micro-D Plug to Free End; No. of Positions:9Positions; Cable Length - Imperial:18"; Cable Length - Metric:457mm; Jacket Color:-; Product Range:MIL-DTL-83513 Series RoHS Compliant: Yes
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = Crimp Terminal / Connector Material = Aluminium / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Polyphenylene Sulfide (PPS) / Insulator Colour = Metallic / Current Rating A = 3 / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03-A03C.
  • M8351303-A03C
  • M8351303A03C