Amphenol M81714/60-22-01

M81714 Ii Sz 22 Junct Mod W/C Rohs Compliant: Yes |Amphenol Industrial M81714/60-22-01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M81714/60-22-01.

element14 APAC

Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity499252-2
Connector Accessories Strain Relief Thermoplastic Black Gold/Palladium Nickel Automotive Bag
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
FFC / FPC Connectors FFC, FPC Contacts, Top Surface Mount, Right Angle T/R
FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, Receptacle, Surface Mount

Descriptions

Descriptions of Amphenol M81714/60-22-01 provided by its distributors.

M81714 Ii Sz 22 Junct Mod W/C Rohs Compliant: Yes |Amphenol Industrial M81714/60-22-01
Composite Termination System Junction module
Series II_ Size 22_ Socket Junction Module
TERMINAL JUNCTION MODULE COMM PART SJM822100
ELECTRONIC MODULE, 20POS, 5A; No. of Contacts: 20 Contacts; Module Body Material: PEI (Polyetherimide) Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Current Rating: 5A; Product Range: MIL-T-81714 Series II

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems