TE Connectivity 499252-2

Connector Accessories Strain Relief Thermoplastic Black Gold/Palladium Nickel Automotive Bag
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499252-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-1.93%

CAD Models

Download TE Connectivity 499252-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-146860-1
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity5-146851-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP146869-1
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator,
Connector Accessory, 0.065in Min Cable Dia, 0.071in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.063in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.049in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 499252-2 provided by its distributors.

Connector Accessories Strain Relief Thermoplastic Black Gold/Palladium Nickel Automotive Bag
Connector Accessory, Strain Relief, Novo, ECONOLATCH Receptacles, 20 Ways, Thermoplastic
Connector Accessories 20 Position Receptacle Flat Cable Connector Strain Relief Thermoplastic Black
STRAIN RELIEF 20POS SOCKET CONN / Connector Strain Relief For AMP-LATCH Series
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
Novo Ultra ATA ,,With locking tab。able to provide 10 TO 64 pin selection。
Conn Accessory Strain Relief Novo Rcpts; |Te Connectivity Amp 499252-2.
Strain Relief, Cable Connector; 20; Thermoplastic; UL 94V-0; Black
Connector Accessory, Strain Relief, Polyethylene
Amp-Latch 20 Position Strain Relief Socket
Headers&Wire Housings STRAIN RELIEF 20POS
IC MCU 32BIT 64KB FLASH 108BGA
AMP-LATCH Ribbon Cable Connectors
Electrical Connector Cylindrical
STRAIN RELIEF, 20WAY; Accessory Type: Strain Relief; For Use With: Novo, ECONOLATCH Receptacles; No. of Positions: 20Ways; Strain Relief Material: Thermoplastic; Product Range: AMP-LATCH Ribbon Cable Connectors; SVHC: No SVHC
020 STRAIN RELIEF A-L RCPT Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Thermoplastic Number of Positions: 20 Operating Temperature (Max): 105 °C Strain Relief Cover Black | Connector Cap & Cover | Part Number: 499252-2 | Internal Number: 499252-2 | Alias Number: 0-0499252-2 | Thermoplastic | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499252-2.