Amphenol M39029/60-367

Amphenol Industrial M39029/60-367. Contact, Coax, Pin, Size 8, Crimp
$ 44.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M39029/60-367.

Newark

Datasheet1 page10 years ago

element14 APAC

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolMS3126F12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descriptions

Descriptions of Amphenol M39029/60-367 provided by its distributors.

AMPHENOL INDUSTRIAL M39029/60-367. CONTACT, COAX, PIN, SIZE 8, CRIMP
Connector Accessory, Contact, Copper Alloy
Contact PIN 8 Size Crimp ST Cable Mount
JT Series Accessories PIN 8 GA COAX
MIL-C-38999 PIN 8 SIZE VARIOUS AWG CONTA
CRIMP CONTACTS MIL Sockets #20
Contact, Coax, Pin, Size 8, Crimp; Product Range:Ljt-R/Tv-R/Sjt-R Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; Contact Plating:Gold Plated Contacts; Contact Size:8 Rohs Compliant: Yes |Amphenol Industrial M39029/60-367

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029/60-367.
  • M39029/60367
  • M3902960367