Amphenol M39029/107-622

Military MIL-C-39029 Non-RoHS Compliant 2006 MIL-C-38999 Pin Contact 16-20AWG 13A 50.0muin 1.27mum
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M39029/107-622.

IHS

Datasheet1 page10 years ago

Newark

Supply Chain

Introduction Date2013-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-365
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of Amphenol M39029/107-622 provided by its distributors.

Military MIL-C-39029 Non-RoHS Compliant 2006 MIL-C-38999 Pin Contact 16-20AWG 13A 50.0muin 1.27mum
CRIMP PIN, D38999, SIZE 16; Product Range:D38999 Series III Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:20AWG; For Use With:Amphenol's D38999 Series III; Contact Plating:Gold Plated Contacts; Contact Material:Copper; Approval Category:MIL-DTL-38999 Series III; Contact Size:16; Contact Termination:Crimp; Current Rating:13A
Contact PIN 16 Size Crimp ST Cable Mount
JT Series Accessories PIN 16 GA
CONTACT PIN 16-20AWG CRIMP GOLD

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029107622