Amphenol L77SDE09SA4CH4FC309

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
$ 1.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDE09SA4CH4FC309.

IHS

Datasheet1 page19 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+41.24%

CAD Models

Download Amphenol L77SDE09SA4CH4FC309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.937
$ 1.289
$ 1.289
Stock
17,734
26,043
26,043
Authorized Distributors
6
6
6
Gender
-
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1734354-2
AMPLIMITE Series 9 Position 2 Row Female Female/Socket Solder D-Sub Connector
TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
TE Connectivity1-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
Amphenol Communications SolutionsL717SDE09PA4CH4RC309
CONNECTOR, D-SUB, RT ANGLE PCB PLUG,4-40 THREADED HOLE W/SCREWLOCK,9 PIN CONTACT

Descriptions

Descriptions of Amphenol L77SDE09SA4CH4FC309 provided by its distributors.

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
D SUB CONN, R/A RCPT, 9POS, DE, PANEL;
Female Sockets,Receptacle 2 9pin Steel,Tin Plated 5A 30.89mm*20.85mm
DSUB, STAMPED SIGNAL 3A, RIGHT ANGLE PCB THROUGH
OEM ITEM DSUB STAMPED SIGNAL 3A RA PCB
DSUB STMP SGNL 3A STR PCB .76u
Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, Fp=8.08Mm(.318In),row Pitch 2.84Mm, 09 Socket, 0.76Μm (30Μ In) Gold, Bright Tinshell,4-40 Front Screwlock, Ground Tab With Boardlock |Amphenol Communications Solutions L77SDE09SA4CH4FC309

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems